
HEADER, SQUARE PIN, 0.156", 10WAY
Checking distributor stock and pricing after the page loads.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Lead Pitch | 3.96mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pin Diameter | 1.14mm |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |