
The 5414 series connector features a brass contact material with tin plating, supporting a current rating of 7A and a voltage rating of 250V. It is available in a package quantity of 1000 pieces and is compliant with RoHS regulations. The connector has a 1-row configuration and a pitch of 3.96mm, with termination through a through-hole mount.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |