This terminal block features a contact material of brass and a contact plating of tin, with a current rating of 7A and a voltage rating of 250V. It is available in a package quantity of 4000 and is designed for through hole termination. The terminal block has a pitch of 3.96mm and is part of the 5414 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Pitch | 3.96mm |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |