
This 8-position through-hole header features a current rating of 1.5A and a voltage rating of 250V. It has a black housing and brass contacts with a tin plating. The header is lead-free and RoHS compliant. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging.
Molex 39-27-4082 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro Shunt 5547 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-4082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
