
12-position, 2-row male pin header with a 0.1-inch pitch and 0.1-inch row spacing. Features brass contacts with tin plating, a 1.5A current rating, and a 250V voltage rating. Designed for through-hole mounting with solder termination, this black housing component operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-27-4122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Height | 1.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro Shunt 5547 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.88mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-4122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
