Headers & Wire Housings 2.5MM LOW PROFILE WF ROFILE WFAS 548305AX
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5483 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
