This 9-position rectangular connector features a 1-row configuration with a current rating of 3A and a voltage rating of 250V. It is designed for through-hole termination and has a pitch of 2.5mm. The connector is made from bronze with a tin plating and is RoHS compliant. The manufacturer's part number is 39-27-6094, and it is part of the 5484 series.
Molex 39-27-6094 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5484 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-27-6094 to view detailed technical specifications.
No datasheet is available for this part.