
Rectangular power connector featuring 2 male pin contacts with brass material and tin/copper plating. This through-hole mount receptacle offers a 4.2mm pitch and 2 circuits, rated for 9A (max 15A) and 600V AC/DC. Constructed with a natural/clear housing, it operates from -40°C to 105°C and is UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-28-1023 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, Clear |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Length | 6.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
