Pin and Socket Header PCB - Vertical 2P
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |