
Rectangular power connector featuring 12 contacts and 12 poles in a straight, through-hole mount configuration. Offers a 4.2mm pitch and solder termination with gold and tin contact plating. Rated for 6A current and 600V AC/DC, with a maximum operating temperature of 105°C. Housing is black, with natural and clear color options for components, and meets UL94 V-2 flammability standards. Approvals include UL, CSA, and TUV.
Molex 39-28-1123 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 6A |
| Depth | 11.93mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.04mm |
| Housing Color | Black |
| Lead Pitch | 4.2mm |
| Length | 101.19mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | MINI-FIT JR |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.