
18-position, 2-row male header connector with 4.2mm pitch. Features brass male pin contacts with tin/copper plating, rated for 9A current and 600V AC/DC. Nylon housing in natural color, suitable for through-hole PCB mounting. Operating temperature range of -40°C to 105°C, with a UL94 V-2 flammability rating. Designed for 30 mating cycles.
Molex 39-28-1183 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.8mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, PCB |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
