
Rectangular power connector featuring 20 male contacts with solder termination. This straight, through-hole mount plug offers a 6A maximum current rating and 600V AC/DC voltage rating. Constructed with a natural colored nylon housing and brass contacts plated with tin over copper, it operates within a -40°C to 105°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Molex 39-28-1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-28-1203 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 44mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 18 |
| Number of Contacts | 20 |
| Number of Lines | 2 |
| Number of Poles | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Shape | Straight |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 9.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
