
Rectangular power connector featuring 22 male pin contacts with brass construction and tin/copper plating, rated for 9A current and 600V AC/DC. This straight, through-hole mount receptacle has a 4.2mm pitch and 2 rows, designed for solder termination with a 3.5mm lead length. Constructed from low halogen nylon, it operates from -40°C to 105°C and meets UL94 V-2 flammability standards.
Sign in to ask questions about the Molex 39-28-1223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-28-1223 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 48.2mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 20 |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.