
Rectangular power connector featuring 24 male pin contacts made of brass with tin/copper plating. This through-hole mount receptacle offers a 6A current rating and a 600V AC/DC voltage rating. Constructed from natural colored Nylon, it operates within a -40°C to 105°C temperature range and is lead-free and RoHS compliant. The connector has a 4.2mm pitch and a straight orientation.
Sign in to ask questions about the Molex 39-28-1243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-28-1243 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-1243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
