
Rectangular power connector featuring a male, straight orientation with 2 circuits and 2 contacts. This receptacle utilizes brass contacts with tin/copper plating, offering a 9A current rating and a 600V voltage rating. Constructed from UL94 V-0 rated nylon in a natural housing color, it supports through-hole mounting with a 4.2mm pitch and a solder termination. Operating within a -40°C to 105°C temperature range, this lead-free component is RoHS compliant.
Sign in to ask questions about the Molex 39-28-8020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-28-8020 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-8020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
