
Rectangular power connector featuring 6 male pin contacts with brass construction and tin/copper plating. This straight, through-hole mount plug offers a 6-circuit configuration with a 4.2mm pitch and 2 rows. Rated for 8A and 600V AC/DC, it operates from -40°C to 105°C. Constructed from UL94 V-0 rated nylon in a natural housing color, this lead-free component is RoHS compliant.
Sign in to ask questions about the Molex 39-28-8060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-28-8060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-8060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
