
Vertical wire-to-board connector featuring 8 male pin contacts made of brass with tin/copper plating. This 4.2mm pitch header offers a 600V voltage rating and a 7A maximum current rating, operating from -40°C to 105°C. Constructed from UL94 V-0 rated natural colored nylon, it is lead-free and RoHS compliant. The through-hole mount design supports solder termination for 8 circuits across 2 rows.
Molex 39-28-8080 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Material | Nylon |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-8080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
