
20-position, 2-row male pin header with 4.2mm pitch. Features straight, solder termination for through-hole board mounting. Rated for 6A current and 600V AC/DC, with a maximum operating temperature of 105°C. Housing is natural colored polyamide with tin/copper contact plating.
Molex 39-28-8200 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN (35) OVER COPPER |
| Contact Finish - Termination | TIN (100) OVER COPPER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 11mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 5566 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Shell Material | POLYAMIDE66 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
