
8-position, 2-row male pin header for through-hole mounting. Features a 4.2mm pitch and 0.165-inch row spacing, with a straight orientation. Contact material is brass with gold, copper, and tin plating, rated for 8A and 600V AC/DC. Housing is natural colored, UL94 V-0 flammability rated, and low halogen. Operates within a -40°C to 105°C temperature range.
Sign in to ask questions about the Molex 39-28-9088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-28-9088 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | Natural |
| Length | 23.8mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-28-9088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
