
Rectangular power connector featuring 2 male pin contacts with gold-plated brass construction. This straight, through-hole mount receptacle offers a 9A current rating and 600V voltage rating (AC/DC). Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating. Approvals include UL, CSA, and TUV, and the product is RoHS compliant.
Sign in to ask questions about the Molex 39-29-0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-29-0023 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.