
Rectangular power connector featuring 4 positions and 2 rows with a 4.2mm pitch. This male receptacle offers straight orientation and solder termination with gold-plated brass male pin contacts. Rated for 13A current and 600V AC/DC, it operates within a temperature range of -40°C to 105°C. The natural colored housing is lead-free and RoHS compliant, designed for through-hole mounting.
Sign in to ask questions about the Molex 39-29-0043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-29-0043 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
