
Wire-to-board connector featuring a 4.2mm pitch and 6 contacts arranged in 2 rows. This male header offers straight orientation with through-hole mounting and solder termination. Constructed with brass contacts plated in gold, it supports a current rating of 9A and a voltage rating of 600V. The connector operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 39-29-0063 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
