
10-position, 2-row male pin header with a 4.2mm pitch, designed for through-hole, board mounting. Features brass contacts with gold plating, rated for 7A current and 600V AC/DC. Operates within a temperature range of -40°C to 105°C. Straight orientation, natural housing color, and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-29-0103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Board |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
