
24-circuit, 2-row vertical header with male contact gender and straight orientation. Features brass contacts with gold plating, rated for 9A current and 600V AC/DC. Constructed from natural colored Nylon/Polyamide housing, it offers a 4.2mm pitch and row spacing, with a through-hole termination for mounting. This component operates between -40°C and 105°C, boasts a UL94 V-0 flammability rating, and is RoHS compliant.
Molex 39-29-0243 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 52.4mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-0243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
