
Rectangular power connector featuring 2 male pin contacts with a 4.2mm pitch and 5.5mm row spacing. This receptacle offers a 13A current rating and a 600V voltage rating, with a brass contact material and tin plating over copper. Designed for through-hole and surface mount applications, it operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV, with RoHS and Lead Free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-29-1028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Material | Brass |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit Jr 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.