
Rectangular power connector featuring 4 male pin contacts with a 4.2mm pitch and 2 rows. This right-angle receptacle offers a 13A current rating and 600V voltage rating, with brass contacts plated in tin and copper. Designed for through-hole mounting via a mounting flange, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Molex 39-29-1047 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 19.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.