Rectangular header connector featuring a 6-position, dual-row configuration with male pin contacts. Constructed with brass contacts plated in tin and copper, this component offers a 13A current rating and a 600V AC/DC voltage rating. The natural colored, low halogen housing is designed for through-hole mounting with a mounting flange, and operates within a temperature range of -40°C to 105°C. This RoHS compliant connector has a 4.2mm pitch and is UL94 V-0 flammability rated.
Molex 39-29-1067 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 23.8mm |
| Material | Brass |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1067 to view detailed technical specifications.
No datasheet is available for this part.