
Rectangular power connector with 6 contacts, male gender, and solder termination. Features a 4.2mm pitch and 4.2mm row spacing, with a 2-row configuration. Rated for 600V DC and 13A current, operating between -40°C and 105°C. Housing is natural colored brass with tin plating on contacts. Mounts via through-hole with a mounting flange, and is UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-29-1068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
