
Right-angle, through-hole male pin header connector with 14 positions and 2 rows on a 4.2mm pitch. Features brass contacts with tin/copper plating, rated for 6A current and 600V voltage. Operates within a temperature range of -40°C to 105°C. Housing is natural colored, with overall dimensions of 40.6mm length, 12.8mm height, and 19.4mm depth. RoHS compliant.
Molex 39-29-1147 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 19.4mm |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
