
Right-angle male pin header for PCB mounting, featuring 14 circuits and 14 contacts with a 4.2mm pitch. Constructed with a natural colored nylon housing and brass contacts plated with tin and copper, this component offers a 6A current rating and a 600V voltage rating. Designed for through-hole termination, it supports up to 30 mating cycles and operates within a temperature range of -40°C to 105°C. This RoHS compliant header is UL94 V-2 flammability rated and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-29-1148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | MINI-FIT JR |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
