
Rectangular power connector featuring 24 male contacts with brass construction and tin plating, designed for solder termination. This right-angle receptacle offers a 4.2mm pitch and 13A current rating, suitable for through-hole mounting. Operating within a temperature range of -40°C to 105°C, it supports a voltage rating of 600V and is RoHS compliant.
Sign in to ask questions about the Molex 39-29-1247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-29-1247 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Gender | Male |
| Length | 61.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-1247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
