Molex 39-29-3026 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Copper, Tin, Gold |
| Depth | 11mm |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
