
Rectangular power connector featuring 4 male pin contacts with brass construction and gold, tin, and copper plating. This straight, through-hole mounted plug offers a 4.2mm pitch and 8A current rating, operating up to 600V AC/DC. Designed for solder termination, it has a 2-row configuration with a 10mm length, 12.8mm height, and 11mm depth. The connector is RoHS compliant and operates within a -40°C to 105°C temperature range.
Molex 39-29-3046 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 11mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.