
8-position, 2-row male pin header with a 4.2mm pitch. Features brass contacts with gold, tin, and copper plating, rated for 7A current and 600V AC/DC. This straight, through-hole and surface-mount connector has a black housing and operates within a temperature range of -40°C to 105°C. RoHS compliant and packaged in bulk.
Molex 39-29-3086 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 11mm |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 18.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.