
Rectangular power connector featuring 12 male contacts with brass construction and tin/copper plating. This through-hole mount plug offers a straight orientation and a 4.2mm pitch, supporting 10 circuits across 2 rows. Rated for 6A maximum current and 600V AC/DC, it operates within a -40°C to 105°C temperature range. The natural colored housing and solder termination ensure reliable power connections.
Molex 39-29-3126 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3126 to view detailed technical specifications.
No datasheet is available for this part.
