
20-circuit, 2-row male pin header with 4.2mm pitch, designed for through-hole mounting. Features brass contacts with tin, copper, and gold plating, rated for 9A current and 600V AC voltage. Operates within a temperature range of -40°C to 105°C. Housing is natural colored, low halogen, and RoHS compliant.
Molex 39-29-3206 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-3206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.