
Rectangular power connector featuring 8 contacts with gold-plated brass male pins. This right-angle, through-hole mount receptacle offers a 4.2mm pitch and 600V voltage rating, with a 7A current rating. Designed for solder termination, it operates within a temperature range of -40°C to 105°C. The connector has 2 rows and a depth of 19.4mm, packaged in bulk.
Molex 39-29-4089 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 19.4mm |
| Gender | Male |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-4089 to view detailed technical specifications.
No datasheet is available for this part.
