
Rectangular power connector featuring 4 contacts and a male gender. This receptacle offers a 13A current rating and a 600V voltage rating, with brass contacts plated in gold for optimal conductivity. Designed for through-hole mounting with a right-angle orientation, it operates within a temperature range of -40°C to 105°C. The connector has a pitch of 4.2mm and a row spacing of 5.5mm, with a solder termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-29-5043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 19.4mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-5043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
