
This MINI-FIT JR series connector features 6 contacts in a right-angle orientation with a 4.2mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector has a maximum operating temperature range of -40°C to 105°C and is constructed with brass contacts plated with gold.
Molex 39-29-5063 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | MINI-FIT JR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-5063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.