
22-circuit, 2-row, right-angle male header with 4.2mm pitch and 10mm height. Features brass contacts with gold plating, rated for 13A current and 600V voltage. Through-hole mounting with a mounting flange, constructed from brass with a natural housing color. Operates from -40°C to 105°C, is RoHS compliant, and UL94 V-2 flammability rated.
Molex 39-29-5223 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.