
6-circuit, 2-row vertical header with male pin contacts. Features brass contacts with gold plating, a 4.2mm pitch, and 9A current rating. Designed for through-hole, board mounting with solder termination. Operates within a -40°C to 105°C temperature range and rated for 600V AC/DC. Constructed with a low halogen polyamide 66 shell, meeting UL94 V-0 flammability.
Molex 39-29-6068 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 5566 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Circuits | 4 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Shell Material | POLYAMIDE66 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-6068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.