
14-position, 2-row wire-to-board header with a 4.2mm pitch. Features male brass contacts with gold and tin plating, rated for 6A and 600V. This straight, through-hole connector has a black housing, a 5.5mm row spacing, and operates within a temperature range of -40°C to 105°C. It is lead-free and RoHS compliant, with a low halogen content.
Molex 39-29-6148 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 6A |
| Depth | 8.77mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-6148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
