
Rectangular power connector featuring 2 contacts with male pin configuration and solder termination. This straight-oriented, through-hole mount plug offers a 4.2mm pitch and 2 circuits. Constructed with brass contacts plated in tin, copper, and gold, it boasts a 9A current rating and a maximum operating temperature of 105°C. The natural colored housing is UL94 V-0 flammability rated and low halogen.
Molex 39-29-9027 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Natural |
| Length | 22.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
