
Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray
Molex 39-29-9027-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
