
4-position, 2-row wire-to-board header with a 4.2mm pitch. Features straight, through-hole termination with gold-plated brass male contacts. Rated for 8A current and 600V voltage, operating between -40°C and 105°C. Housing is black, natural color contacts, and the component is UL94 V-0 flammability rated and low halogen. Supplied in trays of 4800 units.
Molex 39-29-9045 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 28.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.