
10-position, 2-row rectangular power connector featuring male solder terminals. This straight plug offers a 4.2mm pitch and 0.165-inch row spacing, with brass contacts plated in tin. Rated for 7A maximum current and 600V AC/DC, it operates within a temperature range of -40°C to 105°C. The natural colored housing and contacts ensure reliable power connectivity.
Sign in to ask questions about the Molex 39-29-9103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-29-9103 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Gender | Male |
| Housing Color | Natural |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
