
10-position, 2-row wire-to-board header with a 4.2mm pitch. Features male pin contacts made of brass and copper alloy with gold plating, rated for 9A current and 600V AC/DC. This straight, through-hole mounted connector has a natural colored housing and is supplied in a tray. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Molex 39-29-9105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-29-9105 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 8.3mm |
| Gender | Male |
| Height | 27.2mm |
| Housing Color | Grey |
| Length | 100.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.