
10-circuit, male header with straight, through-hole mounting and a 4.2mm pitch. Features brass contacts with 30µin gold plating, a 3.5mm contact post length, and a 9A current rating. Operates within a -40°C to 105°C temperature range and supports up to 600V DC. Housing is black, low halogen, and RoHS compliant.
Molex 39-29-9109 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Current Rating | 9A |
| Depth | 8.77mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Length | 3.5mm |
| Length | 31.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2640 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
