
This 16-position 2-row rectangular connector features a voltage rating of 600V and a current rating of 9A. It is designed for through-hole termination and is compliant with RoHS regulations. The connector has a natural color with a brass contact material and gold plating. It is also UL94 V-0 flammability rated and has a low halogen content.
Molex 39-29-9165 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1920 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.