Rectangular power connector featuring 18 male pin contacts made of brass with tin plating. This straight, through-hole mount plug offers 18 positions and 18 circuits with a 4.2mm pitch and 0.165-inch row spacing. Rated for 6A current and 600V AC/DC, it operates within a temperature range of -40°C to 105°C. The connector is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 39-29-9187 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-29-9187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.